| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W18-8S |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Number of Positions: | 12 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1747375-2 |
MS3454W18-8S
| Heilind Number: | AMP1747375-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W18-8S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, featuring a sleek black design and 12 positions for versatile applications. With a pitch of .087 inches (2.2 mm) and a 180° cable exit angle, it ensures seamless integration in tight spaces. Engineered for reliable performance, it is compliant with RoHS standards and suitable for Automotive, Truck, Bus, & Off-Road Housings. Explore our range of automotive connector accessories for complete customization options.

