| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747415-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.1 mm, .673 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.62 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1747415-2 |
| SKU: | AMP1747415-2 |
1747415-2
Specifications
Detailed Description
Enhance power connectivity with the Dynamic D4200 REC CONT L from the Dynamic 4000 Series. This high-performance socket contact, featuring a crimp termination method, ensures reliable power transmission for industrial applications. With a 24 A amperage rating and gold plating, it guarantees optimal conductivity. Its compact design, measuring 17.1mm in overall length, accommodates 12-14 AWG wire sizes, making it suitable for a range of power transmission needs. Operating flawlessly in temperatures ranging from -55 to 105°C, this contact is a dependable solution for wire-to-wire connector systems. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. With 2000 units available in a convenient reel packaging, the Dynamic D4200 REC CONT L is the perfect choice for efficient and sustainable power connections in various settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266271-1 | ![]() | |
| TE Connectivity 2266271-2 | ![]() | |
| TE Connectivity 7-2266271-7 | ![]() | |
| TE Connectivity 7-2266271-1 | ![]() | |
| TE Connectivity 7-2266271-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2020 | P-20-018584 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||
| 01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


