| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747416-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 21.8 mm, .858 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.62 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| High Current: | Yes |
| Part Aliases: | 1747416-2 |
| SKU: | AMP1747416-2 |
1747416-2
Specifications
Detailed Description
Enhance your power transmission systems with the Dynamic 4000 Series D4200 Tab Contact. Designed for seamless integration, this contact boasts a high amperage rating of 24A and reliable copper alloy construction. Its durable crimp termination method ensures secure connections, while the gold plating on the contact mating area guarantees optimal conductivity. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and compliance with RoHS standards, this contact is ideal for industrial applications. Whether you're working with discrete wire or stranded cables, its open barrel design with a locking lance contact retention system accommodates wire sizes ranging from 2.08 to 3.62mm² (12-14 AWG). Trust in the Dynamic 4000 Series for efficient power transmission in wire-to-wire connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266271-1 | ![]() | |
| TE Connectivity 2266271-2 | ![]() | |
| TE Connectivity 7-2266271-7 | ![]() | |
| TE Connectivity 7-2266271-1 | ![]() | |
| TE Connectivity 7-2266271-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2020 | P-20-018583 - Manufacturing location change. Plating location change from a Japan supplier to an another Japan supplier. Last order date:2020/03/29 | Download | |||


