| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747419-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 21.8 mm, .858 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .148 in, 2 - 3.75 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| High Current: | Yes |
| Part Aliases: | 1747419-2 |
| SKU: | AMP1747419-2 |
1747419-2
Specifications
Detailed Description
Enhance your power transmission systems with the DYNAMIC D4200 TAB CONT M from the Dynamic 4000 Series. This high-performance contact, featuring a 24 A amperage capacity, is designed for crimp termination on 14-16 AWG stranded wire. With its copper alloy construction and gold plating, it ensures reliable conductivity in industrial environments. Operating at temperatures ranging from -55 to 105 °C, it guarantees durability and performance. With a package quantity of 2000 and convenient reel packaging, it is ideal for large-scale projects. Its open barrel design, accepting wire insulation diameters from .079 to .148 inches, offers versatility in installations. Compliant with RoHS standards, this contact is a sustainable and efficient choice for wire-to-wire connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266270-1 | ![]() | |
| TE Connectivity 2266270-2 | ![]() | |
| TE Connectivity 7-2266270-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download | |||


