| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747443-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 7.95 - 8.92 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .193 - .307 in, 4.9 - 7.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1747443-6 |
| SKU: | AMP1747443-6 |
1747443-6
Specifications
Detailed Description
Enhance your electrical connections with the Dynamic D-5 Tab Contact in L-Size, boasting a high amperage of 45 A for optimal power transmission. Featuring a durable copper alloy construction with silver plating, this contact ensures reliable performance. Its crimp termination method and compatibility with 8 AWG wire make it suitable for various applications. With a voltage rating of 630 V AC/DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees safe and efficient operation even in harsh environments. The contact's tab design and locking lance retention system provide secure and stable connections. Each package includes 500 contacts, making it ideal for industrial use. RoHS compliant and meeting standard glow wire ratings, it offers peace of mind in terms of safety and environmental regulations. Upgrade your wire-to-wire connector system with this essential component from the Dynamic 5000 Series.

