1747464-1

Heilind Number:AMP1747464-1
Manufacturer:TE Connectivity
Manufacturer Number:1747464-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MOTER ENCODER IO KIT W/O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747464-1
Series:Dynamic Series
Connector Type:Housing Kit
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.094 in, 2.4 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1747464-1

Detailed Description

Enhance your motor assembly with our Micro Motor Encoder IO Kit, a crucial component for seamless operation. This kit, designed for dynamic performance, includes a receptacle housing made of UL 94V-0 rated polyester with GF reinforcement. With 8 socket contacts arranged in 2 rows at a 2mm pitch, it offers reliable power and signal transmission. The black housing, suitable for temperatures ranging from -30 to 105°C (-22 to 221°F), ensures durability in various environments. Perfect for industrial applications, this kit is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your power connector setup with this essential accessory from our Rectangular Connector Housings range.