1747468-1

Heilind Number:AMP1747468-1
Manufacturer:TE Connectivity
Manufacturer Number:1747468-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

HDR ASSY, MINI VP 1.0MM W TO B CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747468-1
Housing Material:Nylon 6T
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:10 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1500
Contact Amperage:1 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:001
Packaging:SMT Pocket Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.87 µin
PCB Retention:Without
Connector Height:.127 in, 3.25 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4029
Contact Layout:Inline
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Boss
Connector Assembly Type:PCB Mount Header
Contact Retention:With
Material Flammability Standard:UL 94V-0
Part Aliases:1747468-1
SKU:AMP1747468-1

Detailed Description

Enhance connectivity with this HDR ASSY, MINI VP 1.0MM W TO B CONN. Featuring a single row design for streamlined integration, this surface mount connector is crafted with durable Nylon 6T housing and reliable Phosphor Bronze contacts. With a pitch of 1mm, it ensures precise signal transmission in industrial settings. The gold-plated contact mating area guarantees optimal conductivity, while the UL 94V-0 material flammability standard offers peace of mind. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for signal applications. Its right-angle mount orientation and compact 3.25mm height make it versatile for various PCB setups. With 1500 units in SMT Pocket Tape packaging, this connector is a cost-effective solution for wire-to-board connections. Trust in its ECCN EAR99 classification and RoHS compliance for international trade. Discover seamless connectivity with this high-performance connector.