1747469-1

Heilind Number:AMP1747469-1
Manufacturer:TE Connectivity
Manufacturer Number:1747469-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POST CONTACT, MINI VP 1.0MM W TO B CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747469-1
Amperage:1 A
Mount Type:Board Mount
Contact Material:Brass
Pitch:.039 in, 1 mm
Contact Type:Pin
Package Quantity:20000
Number of Positions:1
GPL:001
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:4029
Wire Size:.08 - .15 mm², 28 - 26 AWG
Connector System:Wire to Board
Accepts Wire Insulation Diameter:.27 - .31 in, 6.86 - 7.87 mm
Wire Contact Termination Area Plating Material:Nickel
Wire Contact Termination Area Plating Thickness:1.27 µm
Part Aliases:1747469-1
SKU:AMP1747469-1

Detailed Description

Enhance your board mount connections with our Mini VP 1.0mm W to B Contact. Designed for power and signal applications, this brass contact with gold plating ensures reliable performance in industrial settings. With a pitch of 1mm, it accepts 28-26 AWG wire sizes and is compatible with printed circuit boards. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees durability. Perfect for high-volume projects, each package includes 20,000 contacts on a convenient reel. Rest assured of its quality and compliance with RoHS standards, making it an essential component for your wire-to-board connections.