| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747498-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.1 mm, .673 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.62 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1747498-2 |
| SKU: | AMP1747498-2 |
1747498-2
Specifications
Detailed Description
Discover the unparalleled performance of the DYNAMIC D4200 REC CONT L/LP from our esteemed Dynamic 4000 Series. With a robust amperage of 24 A, this contact ensures reliable power transmission in industrial settings. Featuring gold-plated copper alloy contacts and a crimp termination method, it guarantees secure and efficient connectivity. The contact's durable construction, suitable for wire sizes ranging from 12 to 14 AWG, makes it ideal for demanding applications. Operating flawlessly in temperatures from -55 to 105 °C, it offers versatility and reliability. With a package quantity of 500, this essential component is perfect for large-scale projects. RoHS compliant and meeting industry standards, it upholds quality and environmental responsibility. Explore the unparalleled capabilities of the DYNAMIC D4200 REC CONT L/LP for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175218-5 | 3.81 DYNAMIC REC L LP TN 20-16 | ![]() |
| TE Connectivity 175362-1 | DYNAMIC D-3500 REC HSG 2P | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2017 | E-17-000671 - Product Improvement. PCN has been already issued.Please refer to Product Change Notification No: P16013637. | Download | |||
| 01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download | |||
| 09/03/2015 | P-15-011692 - Product Improvement. Changed from whole Au planting area to only in Au plating of contact area. Au planting thickness of contact area does not have the change. This change don't effect to connector function. Differ in appearance. | Download | |||


