1747508-1

Heilind Number:AMP1747508-1
Manufacturer:TE Connectivity
Manufacturer Number:1747508-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 HDR ASSY 2/3P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747508-1
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:400
Contact Amperage:3 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Number of Loaded Positions:2
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:20 mm, .787 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1747508-1
SKU:AMP1747508-1

Detailed Description

Introducing the Grace Inertia Connector Assembly, a versatile solution for your signal transmission needs. This 2/3 position header features a durable Nylon housing in a natural color, perfect for board mounting with through-hole solder termination. With a 5mm pitch and a maximum voltage rating of 50V AC/DC, it ensures reliable performance in various applications. The brass contacts with gold plating offer excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 3A, it's suitable for appliances and other electronic devices. This header, with its compact design and vertical mount orientation, is ideal for wire-to-board connections. It comes in a pack of 400, making it a convenient choice for bulk installations. Trust in the Grace Inertia Connector for efficient and secure PCB connections.