| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747591-1 |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L960 |
| Wire Size: | 22 - 20 AWG, .31 - .53 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .055 - .075 in, 1.4 - 1.9 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1747591-1 |
| SKU: | AMP1747591-1 |
1747591-1
| Heilind Number: | AMP1747591-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747591-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia 2.5 series, featuring the Inertial Conn 2.5 REC CONTACT. Designed for seamless integration, this high-performance connector offers a robust amperage of 3A, ensuring reliable power transmission. Crafted with precision, it boasts a durable phosphor bronze contact material and gold plating for optimal conductivity. With a voltage rating of 50V AC/DC, it guarantees safe and efficient operation. Suitable for signal applications, it accommodates wire sizes ranging from 22-20 AWG. Its cable mount design and crimp termination method make installation a breeze, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility in various environments. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also guarantees high performance and durability, making it an essential component for your connectivity needs.

