1747661-1

Heilind Number:AMP1747661-1
Manufacturer:TE Connectivity
Manufacturer Number:1747661-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 HDR ASSY 3/5P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747661-1
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:3 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Number of Loaded Positions:3
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:15 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Mating Area Length:.59 in
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1747661-1
SKU:AMP1747661-1

Detailed Description

Introducing the Grace Inertia 2.5 Housing Assembly, a versatile connector designed for seamless integration in your PCB setups. Featuring a single row design and crafted from durable nylon, this assembly offers reliability in board mounting with solder or through-hole options. With a 5mm pitch and natural housing color, it blends seamlessly into your system. Each assembly includes 3/5 power and signal positions, making it ideal for a range of applications. Built for performance, it boasts a 50V AC/DC voltage rating and a 3A contact amperage. The gold-plated brass contacts ensure optimal conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. With 300 pieces in each package, you can easily stock up for your project needs. Whether you're working on appliances or other electronic devices, this connector assembly, with its Wave solder capability and efficient PCB mount header design, is the perfect solution for secure and efficient connectivity. Upgrade your setup with the Grace Inertia 2.5 Housing Assembly.