| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747731-1 |
| Color: | Green |
| Series: | Multilock Connector System |
| Number of Rows: | 5 |
| Pitch: | .118 in, 3 mm |
| Number of Positions: | 49 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1747731-1 |
1747731-1
| Heilind Number: | AMP1747731-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747731-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with our Multilock Connector System, featuring a vibrant green housing. With five rows and a total of 49 positions, this connector offers reliable and efficient connectivity. The 3mm (.118 in) pitch and 180° cable exit angle ensure optimal performance and ease of installation. RoHS compliant and suitable for various automotive applications, this connector is a must-have for your vehicle maintenance and repair needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318329-1 | ![]() | |
| TE Connectivity 1318332-1 | ![]() | |
| TE Connectivity 1612776-1 | ![]() | |
| TE Connectivity 1717148-1 | ![]() |


