MS3454W18-8SZ

Heilind Number:AMP1747731-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454W18-8SZ
ECAD Model:
3D Model

Description:

0.64/1.0 SEALED 49POS PLUG ASSY, B KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454W18-8SZ
Color:Gray
Series:Multilock Connector System
Number of Rows:5
Pitch:.118 in, 3 mm
Number of Positions:49
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1747731-2

Detailed Description

Enhance your automotive, truck, bus, and off-road connectivity with our Multilock Connector System, featuring a robust gray housing designed for durability in demanding environments. With five rows and a total of 49 positions, this system offers ample connectivity options for your vehicle's electronic systems. The 3mm (.118 in) pitch and 180° cable exit angle provide a secure and efficient connection, while RoHS compliance ensures environmentally friendly manufacturing. Perfect for automotive professionals and enthusiasts alike, these connectors are essential accessories for maintaining and upgrading vehicle electronics.