174778-1

Heilind Number:AMP174778-1
Manufacturer:TE Connectivity
Manufacturer Number:174778-1
ECAD Model:
3D Model

Description:

PL 110 REC TERMINAL 20-16 AWG PTPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174778-1
Series:Positive Lock 110
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Material:Phosphor Bronze
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .129 in, 2.1 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP174778-1

Detailed Description

Enhance your electrical connections with our PL 110 REC TERMINAL 20-16 AWG PTPB, a vital component in the Positive Lock 110 series. Crafted from durable Phosphor Bronze with Pre-Tin plating, this receptacle ensures reliable conductivity for 16-20 AWG wires. Its F-Crimp design and open barrel construction facilitate easy installation, while the straight orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 110 °C, this RoHS-compliant product guarantees performance and safety. Compatible with tabs up to .11 inches wide and .51 mm thick, it accommodates various wire insulation diameters. Elevate your connectivity solutions with this essential Quick Disconnect receptacle.