| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174778-2 |
| Series: | Positive Lock 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .129 in, 2.1 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP174778-2 |
174778-2
| Heilind Number: | AMP174778-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174778-2 |
| ECAD Model: |
Specifications
Detailed Description
Ensure efficient electrical connections with our PL 110 REC 20-16 AWG receptacle. Designed for 20-16 AWG wires, this straight orientation terminal features a pre-tin plated phosphor bronze construction for reliable conductivity. Its F-crimp type allows for secure wire attachment, while the open barrel design accommodates insulation diameters ranging from .08 to .129 inches. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. Trust in the Positive Lock 110 series for durable and high-performance wire terminations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255152-1 | ![]() |


