1747785-1

Heilind Number:AMP1747785-1
Manufacturer:TE Connectivity
Manufacturer Number:1747785-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PACKING,PLUG ASSY. 8POS. 2MM PITCH BATTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747785-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Package Quantity:60
Contact Amperage:6 A, 8 A
Number of Positions:8
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2197
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Plug
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1747785-1
SKU:AMP1747785-1

Detailed Description

Packaging efficiency meets reliable connectivity with our Packing Plug Assembly. Featuring an 8-position, 2mm pitch design, this component ensures seamless board mount integration for power and signal applications. With UL 94V-0 flammability standard compliance and a voltage rating of 30V DC, it guarantees safety and performance. Suitable for a wide temperature range from -20°C to 80°C (-4°F to 176°F), it offers versatility in various environments. The right-angle mount orientation and PCB retention with locating posts enhance ease of installation. Ideal for battery and power storage systems, this connector system is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.