1747786-1

Heilind Number:AMP1747786-1
Manufacturer:TE Connectivity
Manufacturer Number:1747786-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PACKING,REC. ASSY. 8POS. 2MM PITCH BATTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747786-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Package Quantity:70
Contact Amperage:6 A, 8 A
Number of Positions:8
Mount Orientation:Vertical
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1747786-1
SKU:AMP1747786-1

Detailed Description

Enhance the connectivity of your devices with this essential PACKING, REC. ASSY. Featuring 8 positions and a 2mm pitch, this assembly is designed for efficient power and signal transmission. With UL 94V-0 standards met, it ensures high safety and reliability. The vertical mount orientation and board-to-board connector system make it versatile for various applications. Operating in a wide temperature range of -20 to 80°C (-4 to 176°F), it is suitable for diverse environments. Whether for power delivery or data transfer, this assembly, with its 6A and 8A contact amperage, guarantees seamless performance. Its tray packaging and RoHS compliance further emphasize its quality and environmental responsibility. Perfect for Battery & Power Storage Connectors, DC Power Jacks, or any power-related applications, this assembly is a must-have for your electronic projects.