1747809-1

Heilind Number:AMP1747809-1
Manufacturer:TE Connectivity
Manufacturer Number:1747809-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PACKING, 2.5MM PITCH BATTERY REC. ASSEMB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747809-1
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Contact Amperage:6 A
Number of Positions:7
Mount Orientation:Vertical
GPL:519
Packaging:Box & Tube
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
Connector and Housing Type:Receptacle
Part Aliases:1747809-1
SKU:AMP1747809-1

Detailed Description

Enhance power and signal connectivity with this 2.5mm pitch battery receptacle assembly, designed for efficient board mounting. Boasting a contact voltage of 30V DC and a current rating of 6A, this connector is perfect for various electronic applications. With seven positions and a vertical mount orientation, it offers versatility in circuit design. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it ensures reliable performance in diverse environments. Featuring PCB retention with locating posts, it facilitates secure attachment. This RoHS-compliant connector is lead-free solder capable, making it environmentally friendly. Ideal for power and signal transmission, it is a valuable component in electronic assemblies.