| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747981-1 |
| Color: | Black |
| Series: | HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| GPL: | 450 |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Pick and Place Cover |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 1747981-1 |
| SKU: | AMP1747981-1 |
1747981-1
Specifications
Detailed Description
Enhance your audio and video connectivity with our EMBOSS PACKAGE HDMI CONNECTOR. Designed for optimal performance, this Standard HDMI connector features a Right Angle, Surface Mount termination method, making it suitable for board mount applications. Its black housing and gold flash over palladium nickel contact plating ensure durability and efficient signal transmission. With a pitch of 1 mm and 19 positions, it offers reliable connectivity in a compact form factor. Operating temperature range of -25 to 70 °C and RoHS compliance guarantee its suitability for various environments. Perfect for data and devices applications, this connector is preloaded and comes in tape & reel packaging for convenient assembly. Trust in its 10,000 mating cycles and straight leg PCB retention type for long-lasting performance in your cable-to-board connections.

