| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747981-2 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Pick and Place Cover |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 1747981-2 |
| SKU: | AMP1747981-2 |
1747981-2
Specifications
Detailed Description
Experience seamless multimedia connectivity with our HDMI Receptacle Assembly for SMT applications. Featuring a standard HDMI Type A design in a sleek black finish, this right-angle receptacle ensures reliable signal transmission. With gold flash plating over palladium nickel contacts and a tin-plated shell, it guarantees optimal conductivity and durability. Designed for board mount installation with a 1mm pitch, it accommodates a single port with 19 positions. Operating within a wide temperature range, this connector is ideal for various signal applications. Compliant with RoHS standards, it offers a high-quality, eco-friendly solution for your audio, video, and broadcast needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2020 | E-20-003833 - Product Improvement. Add an alternative plating Au spec that the same with PdNi plating for contacts. | Download | |||
| 04/08/2020 | E-20-003833-C - Cancellation of PCN E-20-003833. no longer Adding an alternative plating Au spec that the same with PdNi plating for contacts. | Download | |||

