| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747995-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 12.4 mm, .244 in, .488 in, 6.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 700 |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11.4 mm, .45 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Connector Length: | 19.4 mm, .762 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747995-1 |
| SKU: | AMP1747995-1 |
1747995-1
| Heilind Number: | AMP1747995-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747995-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GHC EYELET 6.2 3POS PLUG HOUSING in natural color, part of the GRACE INERTIA 6.2 series. Crafted from durable Nylon 6/6 - GF material, this cable mount connector features a 6.2mm pitch and is designed for power applications. With a voltage rating of 600V AC/DC and contact amperage of 20A, it ensures reliable performance. The crimp termination method and inline contact layout make installation easy. Its compact design, with a height of 11.4mm, and operating temperature range of -40 to 105°C (-40 to 221°F), suit various environments. The connector, with a mating retention system and UL 94V-0 flammability rating, offers safety and stability. Ideal for appliances, it accommodates 12-16 AWG wire sizes. This ROHS-compliant connector, with a bag packaging containing 700 units, is a dependable solution for power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747996-1 | ![]() |


