| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747996-3 |
| Series: | GRACE INERTIA 12.4 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 12.4 mm, .488 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 150 |
| Contact Amperage: | 20 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 10.7 mm, .421 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L954 |
| Number of Power Positions: | 2 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Tab Width: | .122 in, 3.1 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747996-3 |
| SKU: | AMP1747996-3 |
1747996-3
Specifications
Detailed Description
Introducing the GHC Eyelet 12.4 2-Position Header Assembly in striking blue, part of the Grace Inertia 12.4 series. Constructed with durable Nylon 6/6 - GF housing material, this board mount connector ensures reliable power transmission. Featuring through-hole solder termination, it offers secure connectivity for high-voltage applications up to 600V AC/DC. With a contact amperage of 20A, it is ideal for power circuitry. The connector, packaged in a set of 150, meets UL 94V-0 flammability standards and operates efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F). Its compact design, with a connector height of 10.7mm, facilitates vertical mounting without strain relief. Wave solder capable and RoHS compliant, this header assembly guarantees quality performance, making it suitable for various appliances and industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747996-1 | ![]() |


