| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747996-4 |
| Series: | GRACE INERTIA 12.4 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 12.4 mm, .488 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 150 |
| Contact Amperage: | 20 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 10.7 mm, .421 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L954 |
| Number of Power Positions: | 2 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Tab Width: | .122 in, 3.1 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747996-4 |
| SKU: | AMP1747996-4 |
1747996-4
| Heilind Number: | AMP1747996-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747996-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the GHC EYELET 12.4 2POS HEADER ASSY in striking yellow. Part of the GRACE INERTIA 12.4 series, this assembly features a durable Nylon 6/6 - GF housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a 600V AC/DC voltage rating and 20A contact amperage, it's perfect for power applications. The through-hole solder termination method and board mount design make installation a breeze, while the vertical mount orientation saves space. Operating temperature range of -40 to 105°C (-40 to 221°F) and UL 94V-0 flammability standard compliance guarantee safety and longevity. Each bag contains 150 assemblies, ready for use in appliances and other devices. RoHS compliant and lead-free solder processes compatible, this header assembly is a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747996-1 | ![]() |


