| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174888-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .312 in, 7.92 mm |
| Package Quantity: | 1000 |
| GPL: | 250 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 5898 |
| Screw Hole Thread Size: | 4-40 UNC 2B (Female), M3 (Male) |
| Connector Product Type: | Accessory |
| Mating Thread Size: | M3 |
| Screw Finish: | None |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 174888-1 |
| SKU: | AMP174888-1 |
174888-1
Specifications
Detailed Description
Enhance the security and stability of your connections with our AMPLIMITE Screwlock M3 from the AMPLIMITE Kit series. These female screwlocks feature a durable construction and boast a screw length of 0.5 inches (12.7 mm) with a thread length of 0.312 inches (7.92 mm). Perfect for fastening D-Sub and D-Ribbon connectors, each package contains 1000 units, ensuring you have an ample supply for your projects. Crafted in compliance with RoHS standards, these accessories offer both reliability and environmental responsibility. Upgrade your connector setup with these essential components, designed for easy installation and long-lasting performance.

