| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174915-6 |
| Color: | Gray |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Package Quantity: | 3 |
| Number of Positions: | 76 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 76 |
| Tab Width: | .039 in, .07 in, 1.77 mm, 1 mm |
| ECCN: | EAR99 |
| Connector Width: | 18.5 mm, .728 in |
| PCB Mount Alignment: | With |
| Length: | 129.7 mm, 5.1 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 4 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 21.9 mm, .862 in |
| Part Aliases: | 174915-6 |
| SKU: | AMP174915-6 |
174915-6
Specifications
Detailed Description
Enhance your automotive connectivity with our Hybrid 76P Cap Assembly, a key component of the Multilock Connector System. Designed for optimal performance, this gray assembly features two rows with 76 positions for seamless signal transmission. With a through-hole solder termination method and a pitch of 3.5mm, it ensures secure and reliable connections on printed circuit boards. Operating efficiently in temperatures ranging from -30 to 105°C, this assembly is suitable for a wide range of automotive applications. Its horizontal/90° mount orientation, along with PCB retention through mounting holes, guarantees stability and longevity. Crafted with a focus on durability and functionality, this assembly is RoHS compliant, meeting international standards for environmental responsibility. Elevate your automotive electronics with this essential connector component.

