MS3454W18-9P

Heilind Number:AMP174927-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454W18-9P
ECAD Model:
3D Model

Description:

070 MLC W-W PLUG HSG 15P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454W18-9P
Color:Natural
Series:Multilock Connector System
Number of Rows:2
Pitch:.138 in, .335 in, 3.5 mm, 8.5 mm
Number of Positions:15
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP174927-1

Detailed Description

Easily enhance connectivity in automotive, truck, bus, and off-road applications with our Multilock Connector System. This versatile solution features two rows with 15 positions each, providing ample space for secure connections. The 3.5mm and 8.5mm pitch options offer flexibility for different wiring requirements, while the 180° cable exit angle ensures efficient cable management. Crafted with natural coloring and RoHS compliance, these connectors are not only functional but also environmentally friendly. Trust in our Automotive Connector Accessories for reliable performance in your vehicle projects.