174975-2

Heilind Number:AMP174975-2
Manufacturer:TE Connectivity
Manufacturer Number:174975-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 MLC CAP ASSY V 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174975-2
Color:Black
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Number of Positions:16
Mount Orientation:Vertical/180°
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:16
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
Connector Width:1.28 in, 32.5 mm
PCB Mount Alignment:Without
Length:16.9 mm, .665 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:19.2 mm, .756 in
Material Flammability Standard:UL 94-HB
Part Aliases:174975-2
SKU:AMP174975-2

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring two rows for efficient signal transmission. Designed for reliability, this black connector ensures secure termination with Through Hole - Solder technology, making it suitable for a wide range of applications. With a maximum operating temperature of 100°C and UL 94-HB material flammability standard compliance, it guarantees performance and safety. The 16 positions, 2.5mm pitch, and 12V DC voltage rating cater to signal circuit requirements. Its vertical/180° mount orientation and compact dimensions make installation seamless. Ideal for automotive environments, this connector, with its tin plating and RoHS compliance, offers durability and environmental responsibility. Elevate your connectivity solutions with this essential component.