175032-1

Heilind Number:AMP175032-1
Manufacturer:TE Connectivity
Manufacturer Number:175032-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 REC 26-20 AWG 0.30 X 14.0 SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175032-1
Series:Positive Lock 187
Contact Material:Stainless Steel
Contact Plating:Pre-Tin
Overall Length:17.2 mm, .68 in
Material:Stainless Steel
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:.13 - .52 mm², 20 - 26 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.051 - .141 in, 1.3 - 3.6 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP175032-1

Detailed Description

Enhance your electrical connections with our Positive Lock 187 series receptacle, designed for optimal performance with 26-20 AWG wires. Crafted from durable stainless steel with pre-tin plating, it ensures reliable conductivity in a straight orientation. The F-Crimp terminal, featuring an open barrel, guarantees secure attachments for wires ranging from 0.13 to 0.52 mm². With a wide operating temperature range of -40 to 250°C, this RoHS-compliant component is suitable for various applications. Its overall length of 17.2mm accommodates a 4.75mm tab width, offering versatility in installations. Upgrade your connectivity solutions with this high-quality receptacle, perfect for professionals and DIY enthusiasts alike.