175061-1

Heilind Number:AMP175061-1
Manufacturer:TE Connectivity
Manufacturer Number:175061-1
ECAD Model:
3D Model

Description:

040 HDIO REC CONTACT TIN L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175061-1
Amperage:5 A
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175061-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our high-performance 5A terminal, designed for secure crimp connections. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this terminal ensures reliable conductivity, even in extreme conditions. With a wire size compatibility of .3 to .5mm² and F-Crimp technology, it guarantees a perfect fit and lasting durability. Featuring a clean body design and primary locking feature, it offers easy installation and enhanced safety. Rest assured, our terminal is fully RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Explore our range of automotive connectors and accessories to discover more essential components for your vehicle.