175087-1

Heilind Number:AMP175087-1
Manufacturer:TE Connectivity
Manufacturer Number:175087-1
ECAD Model:
3D Model

Description:

.187 SEALD TAB CONT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175087-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175087-1

Detailed Description

Enhance your automotive connectivity with this high-performance terminal, designed for a wide range of applications including trucks, buses, and off-road vehicles. Boasting a robust amperage of 14 A, it ensures reliable power delivery even in demanding environments. The F-Crimp design and Tin contact plating guarantee secure and durable connections, while the primary locking feature and clean body design provide added stability. Suitable for wire sizes ranging from .5 to 1.25 mm², this terminal is versatile and easy to install. With its RoHS compliance and operating temperature range of -30 to 105 °C (-22 to 221 °F), it meets stringent industry standards for safety and performance. Elevate your automotive wiring projects with this essential connector.