| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175088-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 2 - 3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP175088-1 |
175088-1
| Heilind Number: | AMP175088-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175088-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our high-quality terminals. Designed for efficient and secure crimping, these tin-plated terminals ensure reliable conductivity in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a wire size compatibility of 2-3mm² and F-Crimp design, they offer a seamless fit for your wiring needs. Featuring a primary locking feature and clean body, these terminals guarantee a secure and professional connection. RoHS compliant, they meet stringent environmental standards. Upgrade your vehicle's electrical system with these durable and versatile connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266828-1 | ![]() | |
| TE Connectivity 2266828-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


