| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175091-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 2 - 3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP175091-1 |
175091-1
| Heilind Number: | AMP175091-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175091-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminal connections with our premium terminals. Featuring a robust F-Crimp design and a secure primary locking feature, these receptacles ensure reliable performance even in demanding environments. Meeting RoHS compliance standards, they are also environmentally friendly. With an operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with wire sizes of 2 to 3mm², these terminals are perfect for various automotive applications. Upgrade your connectivity with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266828-1 | TE Connectivity 175091-1 Application Tooling | ![]() |
| TE Connectivity 2266828-2 | TE Connectivity 175091-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 175091-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368940-1 | ![]() |


