| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175135-1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Phosphor Bronze |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -20 - 150 °C, -4 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .14 in, 1.27 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175135-1 |
175135-1
| Heilind Number: | AMP175135-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175135-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our CONTACT receptacle, designed for 22-18 AWG terminals. Made of durable Phosphor Bronze with Pre-Tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp feature allow for quick and efficient installation. With an operating temperature range of -20 to 150°C, it is suitable for various environments. Accepting wire insulation diameters from .05 to .14 inches, it offers versatile compatibility. This RoHS-compliant product is part of our Quick Disconnects line, perfect for a wide range of applications in industries like telecommunications, automotive, and more.

