| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175164-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Stainless Steel |
| Contact Plating: | Unplated |
| Overall Length: | 21.2 mm, .834 in |
| Material: | Stainless Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .134 in, 2.21 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175164-1 |
175164-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series Straight Receptacle Terminal. Crafted from durable Stainless Steel, this terminal offers reliable performance in a wide range of applications. With a F-Crimp design and open barrel, it accommodates 14-18 AWG wires and ensures a secure connection. Its compact size and operating temperature range of -40 to 250°C (-40 to 482°F) make it suitable for various environments. RoHS compliant and featuring unplated contact plating, it provides peace of mind for both performance and environmental considerations. Upgrade your connectors with this essential component for efficient and dependable wire termination.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150057-2 | ![]() | |
| TE Connectivity 7-2150057-7 | ![]() |


