175208-1

Heilind Number:AMP175208-1
Manufacturer:TE Connectivity
Manufacturer Number:175208-1
ECAD Model:
3D Model

Description:

070 TAB CONTACT 16-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175208-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175208-1

Detailed Description

Enhance your automotive wiring with our high-performance amperage connector, designed for seamless power distribution in a variety of vehicle applications. Featuring a durable tin contact plating and a secure F-Crimp termination method, this connector ensures reliable conductivity, even in harsh operating conditions. With a wide operating temperature range and RoHS compliance, it's a perfect choice for automotive, truck, bus, and off-road terminals. Suitable for wire sizes ranging from .5 to 1.25 mm², it offers easy installation with a tab splice type and a primary locking feature for added security. Upgrade your vehicle's electrical system with this essential connector.