175266-2

Heilind Number:AMP175266-2
Manufacturer:TE Connectivity
Manufacturer Number:175266-2
ECAD Model:
3D Model

Description:

040 REC (S) FOR 100P PMC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175266-2
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .85 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175266-2

Detailed Description

Easily and reliably terminate wires in automotive, truck, bus, and off-road applications with our Crimp Receptacle Terminals. Featuring a durable gold contact plating and a wide operating temperature range of -30 to 105 °C (-22 to 221 °F), these terminals are built to withstand harsh environments. With a crimp type F-crimp design, they provide secure connections for wires ranging from .3 to .85 mm². The terminal's primary locking feature ensures a clean and stable connection, meeting RoHS compliance standards for environmentally conscious manufacturing. Perfect for a variety of automotive connector applications, these terminals offer precision and durability for your wiring needs.