| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175272-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP175272-1 |
175272-1
| Heilind Number: | AMP175272-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175272-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminals with our high-quality crimp contact. Featuring a tin plating for reliable conductivity, this terminal is designed for durability in extreme operating conditions, with an impressive temperature range of -30 to 105°C (-22 to 221°F). Suitable for wire sizes ranging from .3 to .85 mm², it ensures a secure and efficient connection through F-Crimp technology. With a primary locking feature and a clean body design, installation is hassle-free. RoHS compliant, this terminal guarantees environmental responsibility in its production, making it an essential component in your automotive connector arsenal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266520-1 | ![]() | |
| TE Connectivity 2266520-2 | ![]() | |
| TE Connectivity 7-2266520-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


