175362-3

Heilind Number:AMP175362-3
Manufacturer:TE Connectivity
Manufacturer Number:175362-3
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 REC HSG 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175362-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP175362-3

Detailed Description

Experience seamless connectivity with the DYNAMIC D-3500 REC HSG 2P, a cutting-edge rectangular connector housing designed for power and signal applications. Crafted from durable polyester with glass fiber reinforcement, this receptacle is built to withstand rugged environments, with an impressive operating temperature range of -55 to 105°C (-67 to 221°F). Featuring a single row layout, 5.08 mm (.2 in) pitch, and black housing color, it offers easy integration and identification. Each housing accommodates two sockets, providing efficient cable termination. With RoHS compliance, you can trust in its environmental sustainability. Elevate your connectivity solutions with this high-performance connector housing.