175363-3

Heilind Number:AMP175363-3
Manufacturer:TE Connectivity
Manufacturer Number:175363-3
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 REC HSG 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175363-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP175363-3

Detailed Description

Enhance your power and signal connections with the DYNAMIC D-3500 REC HSG 4P Connector Housing. Crafted from durable polyester with glass fiber reinforcement, this receptacle housing ensures reliable performance in demanding environments. Featuring two rows of four positions each, it accommodates secure socket contacts at a pitch of 5.08 mm (.2 in) for efficient connectivity. The sleek black housing is designed for easy installation, with a row spacing of .2 in (5.08 mm) providing ample room for wire and cable termination. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's suitable for a wide range of applications. With full RoHS compliance, this rectangular connector housing guarantees both quality and environmental responsibility. Upgrade your heavy-duty power connections with this essential component.