175365-3

Heilind Number:AMP175365-3
Manufacturer:TE Connectivity
Manufacturer Number:175365-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DYNAMIC 3500 HDR ASSY 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175365-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.2 in, 5.08 mm
Package Quantity:26
Contact Amperage:15 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Tail Length:.149 in, 3.8 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:18.17 mm, .715 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:2.07 in, 52.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.07 in, 27.18 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:175365-3
SKU:AMP175365-3

Detailed Description

Experience high-performance connectivity with the DYNAMIC 3500 HDR ASSY 20P from our Dynamic 3000 Series. This UL and CSA certified header connector features a durable polyester housing, gold-plated contacts, and a 600V AC/DC voltage rating, making it suitable for power and signal applications. With a right-angle mount orientation and through-hole termination method, it ensures secure and reliable board attachment. Its 20-position, 2-row design offers efficient signal transmission, while the black housing color adds a sleek finish. Operating in a wide temperature range of -55 to 105°C, this connector is ideal for industrial use. Plus, its halogen-free and RoHS compliant construction aligns with environmental standards. Upgrade your wire-to-board connection with this high-quality connector, perfect for various assembly applications.