175405-1

Heilind Number:AMP175405-1
Manufacturer:TE Connectivity
Manufacturer Number:175405-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IEC BACK HSG 96P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175405-1
Color:Gray
Accessory Type:Shroud
Number of Rows:3
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Body Material:PBT
Size:Standard
Number of Positions:96
GPL:004
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Retention:With
Connector Height:14.5 mm, .57 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Product Code:0159
Number of Columns:32
Connector Length:3.47 in, 88 mm
ECCN:EAR99
Connector Width:11 mm, .433 in
Application Solder Feature:Board Standoff
CompactPCI:No
Standoff Height:.236 in, 6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:175405-1
SKU:AMP175405-1

Detailed Description

Enhance your backplane connectivity with this IEC BACK HSG 96P shroud, designed for optimal performance. Featuring a sleek gray finish and crafted from durable PBT material with a UL 94V-0 flammability standard, this accessory ensures reliability in any application. With three rows of 32 positions each, and a pitch of 2.54mm (.1 in), it offers seamless integration on standard PCBs. Its compact design, with a connector height of .57 inches (14.5mm) and a connector length of 88mm (3.47 in), makes it suitable for various setups. PCB retention with mounting hole support and polarization for mating alignment further enhance its usability. RoHS compliant and operable in a wide temperature range from -55 to 105°C (-67 to 221°F), this backplane accessory guarantees quality and performance in data and device connectivity. Packaged for convenience in a bag, it's ready for your assembly needs. Ideal for board-to-board connections, this accessory is a must-have for your electronic projects.