| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175411-1 |
| Series: | Positive Lock 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .07 in, 1.02 - 1.78 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175411-1 |
175411-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 110 Positive Lock Receptacle. Crafted from durable brass with pre-tin plating, this straight-oriented terminal is designed for 20-24 AWG wire sizes. With an operating temperature range of -40 to 110°C, it offers reliable performance in various environments. The F-Crimp barrel accommodates wires with insulation diameters of 1.02-1.78 mm, ensuring a secure fit. RoHS compliant and part of our Quick Disconnects range, this receptacle is a versatile solution for your crimp terminal needs. Elevate your connectivity with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175178-1 | PL EX 250 REC TERMINAL-FLAG 12-10 PTPB | ![]() |
| TE Connectivity 41274-1 | FASTON 250 REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 61549-1 | FASTON .110 RECEPTACLE 22-16 AWG PTPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150085-2 | TE Connectivity 175411-1 Application Tooling | ![]() |
| TE Connectivity 7-2150085-7 | TE Connectivity 175411-1 Application Tooling | ![]() |
| TE Connectivity 2255152-1 | TE Connectivity 175411-1 Application Tooling | ![]() |
| TE Connectivity 2-2150085-2 | TE Connectivity 175411-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. | Download | |||
| 03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. | Download | |||
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


