| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175412-1 |
| Series: | Positive Lock 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .07 in, 1.02 - 1.78 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175412-1 |
175412-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 110 Receptacle, designed for seamless integration with 24-20 AWG wires. Crafted from durable brass with a pre-tin contact plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp fitting method and open barrel type accommodate wires with insulation diameters ranging from .04 to .07 inches (1.02 to 1.78 mm), making it versatile for various applications. Trust in the quality of our Quick Disconnects as you streamline your connectivity projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255152-1 | TE Connectivity 175412-1 Application Tooling | ![]() |


