175448-6

Heilind Number:AMP175448-6
Manufacturer:TE Connectivity
Manufacturer Number:175448-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HYBRID I/O CAP ASSY 54P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175448-6
Color:Gray
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.118 in, .138 in, 3.5 mm, 3 mm
Voltage:12 V DC
Package Quantity:5
Number of Positions:54
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:54
Tab Width:.039 in, .071 in, 1.8 mm, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:3.772 in, 95.8 mm
PCB Mount Alignment:Without
Length:1.016 in, 25.8 mm
Locking Interface:With
Interface Plating:Gold (Au), Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:3
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:Yes
Profile Height From PCB:21.9 mm, .862 in
Material Flammability Standard:UL 94-HB
Part Aliases:175448-6
SKU:AMP175448-6

Detailed Description

Enhance your automotive connectivity with this Hybrid I/O Cap Assembly. Featuring 54 signal positions across two rows, this Multilock Connector System ensures reliable data transmission. Designed for through-hole solder termination, it guarantees secure and durable PCB connections. With a pitch of 3mm and a maximum operating temperature of 105°C, this assembly is suitable for demanding automotive applications. Its UL 94-HB material flammability standard compliance underscores its safety and quality. The 90° mount orientation and horizontal PCB alignment provide flexibility in installation, while the wave solder capability up to 240°C simplifies manufacturing processes. Trust in this assembly for efficient and robust signal management in your automotive systems.