1755074-3

Heilind Number:AMP1755074-3
Manufacturer:TE Connectivity
Manufacturer Number:1755074-3
ECAD Model:
3D Model

Description:

7012CH=RLY,STD,ON,2P,480VAC,30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1755074-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 30 minutes
Input Voltage:480 VAC
Control Type:Knob
SKU:AMP1755074-3

Detailed Description

Enhance your electrical control system with this versatile Time Delay Relay. Designed for precise timing applications, it offers a delay time range of 3 to 30 minutes, ensuring optimal performance in various settings. Featuring a durable Mounting Bracket for easy installation, this relay operates with an On-Delay function, making it ideal for time-sensitive operations. With a contact arrangement of 2 Form C (DPDT), 2 C/O, and screw terminals for secure connections, it guarantees reliable performance. The control knob allows for convenient adjustments, while the 10A amperage at 240 VAC and 480 VAC input voltage ensure compatibility with a wide range of systems. Upgrade to this high-quality relay for efficient and accurate time control in your setup.