| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175571-6 |
| Color: | Gray |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 10 |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 26 |
| Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.787 in, 45.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.016 in, 25.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 21.9 mm, .862 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 175571-6 |
| SKU: | AMP175571-6 |
175571-6
Specifications
Detailed Description
Enhance your automotive connectivity with this Hybrid I/O Cap Assembly in Gray. Part of the Multilock Connector System, it features 26 positions spread across 2 rows for efficient signal transmission. With a pitch of 3.5mm and Through Hole - Solder termination method, it ensures secure attachment on the PCB. Operating at temperatures ranging from -30 to 105°C, this assembly is reliable even in demanding conditions. Its UL 94-HB material flammability standard guarantees safety. Designed for horizontal/90° mount orientation, it offers versatility in installation. With a voltage rating of 12V DC, it meets power requirements without compromise. Trust in its automotive-grade quality, complete with tin plating for optimal performance. RoHS compliant and packaged in a tube, this assembly is not just reliable but also environmentally friendly. Elevate your automotive connector game with this essential component.

