1757056-1

Heilind Number:AMP1757056-1
Manufacturer:TE Connectivity
Manufacturer Number:1757056-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASY,SZ1,ARNC600,60/60/5C2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757056-1
Series:AMP ARINC 600 Series
Connector Type:Connector Assembly
Mount Type:Board Mount
Contact Type:Pin
Number of Positions:125
Panel Mount Type:Clinch Nut
Connector and Housing Type:Receptacle
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP1757056-1

Detailed Description

Easily integrate high-speed data and power connections with this board-mount ARINC 600 Series connector assembly. Featuring 125 pin contacts in a durable receptacle housing, it ensures reliable signal transmission in demanding aerospace and military applications. The panel-mount capability with clinch nut attachment provides secure mounting on circuit boards, while the 60/60/5C2 configuration allows for efficient power and signal distribution. With RoHS compliance and a focus on quality and performance, this connector assembly is a vital component for ruggedized communication systems. Explore our range of Rack & Panel Connectors for seamless integration in your next project.