1757253-1

Heilind Number:AMP1757253-1
Manufacturer:TE Connectivity
Manufacturer Number:1757253-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM SURFACE MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757253-1
Gender:Plug
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:20 GHz
Body Material:Brass
Number of Positions:1
Mount Orientation:Vertical
Interface:SMPM
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
GPL Description:Aerospace Defense & Marine
Product Code:K595
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Smooth Bore
Dielectric Material:Polyamide
Height Above PC Board:.113 in, 2.87 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Mating Force:Low Force
Contact Spacing:.135 in, 3.43 mm
Part Aliases:1757253-1
SKU:AMP1757253-1

Detailed Description

Enhance your RF connectivity with our SMPM Surface Mount connector, designed for top performance in aerospace, defense, and marine applications. Featuring a straight body orientation and push-on mating type, it offers seamless integration into your systems. With a 50 Ω impedance and operating frequency of up to 20 GHz, this connector ensures reliable signal transmission. Crafted from high-quality materials like beryllium copper and gold plating, it guarantees durability and conductivity. Its surface mount termination method and vertical mount orientation make installation a breeze. RoHS compliant and suitable for a wide temperature range, from -55 to 125°C (-67 to 257°F), it meets stringent industry standards. Trust in the K595 connector for your critical RF needs.