1757312-1

Heilind Number:AMP1757312-1
Manufacturer:TE Connectivity
Manufacturer Number:1757312-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RME2R106S22Q2P-0101 (201)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757312-1
Series:AMP ARINC 404 Series
Connector Type:Housing Kit
Gender:Female
Mount Type:Board Mount
Shell Plating:Cadmium
Number of Inserts:2
Number of Positions:128
Panel Mount Type:Clinch Nut
Connector and Housing Type:Receptacle
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP1757312-1

Detailed Description

Discover the cutting-edge RME2R106S22Q2P-0101 (201) connector from our AMP ARINC 404 Series. This female housing kit, with a board mount design, boasts a rugged shell plating of cadmium for enhanced durability. Featuring two inserts and a generous 128 positions, it offers ample connectivity options. The panel-mount feature includes clinch nuts for easy installation. With signal contacts included, this receptacle connector is a versatile choice for various applications. Rest assured, it complies with RoHS standards, ensuring environmental responsibility. Elevate your connectivity solutions with this high-performance connector.